Patlite LFH-12-Y technical specifications.
| Color | Yellow |
| Height | 6.24inch |
| Lens Color | Orange |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Series | LFH |
| RoHS | Compliant |
Download the complete datasheet for Patlite LFH-12-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
