Patlite LFH-24-C technical specifications.
| Color | Clear |
| Height | 6.24inch |
| Lens Color | White, Clear |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Patlite LFH-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
