Patlite LFH-48-G technical specifications.
| Color | Green |
| Height | 6.24inch |
| Lens Color | Green |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Patlite LFH-48-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.