Patlite LFH-M2-G technical specifications.
| Color | Green |
| Height | 6.24inch |
| Lens Color | Green |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 250V |
| Ratings | IP66 |
| Series | LFH |
| RoHS | Compliant |
Download the complete datasheet for Patlite LFH-M2-G to view detailed technical specifications.
No datasheet is available for this part.