Patlite LKEH-202FV-W-EX-RG technical specifications.
| Color | Green, Red |
| Height | 325.3mm |
| Lens Color | Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LKEH-202FV-W-EX-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.