Patlite LKEH-202FVUL-RG technical specifications.
| Color | Green, Red |
| Height | 325.3mm |
| Lens Color | Green, Red |
| Size | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LKEH-202FVUL-RG to view detailed technical specifications.
No datasheet is available for this part.