Patlite LKEH-302FE-F-EX-RYG technical specifications.
| Color | Green, Red, Yellow |
| Housing Color | Beige |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Mounting Style | FLUSH MOUNT |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LKEH-EX |
| RoHS | Compliant |
Download the complete datasheet for Patlite LKEH-302FE-F-EX-RYG to view detailed technical specifications.
No datasheet is available for this part.