Patlite LKEH-402FE-F-EX-RYGB technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | FLUSH MOUNT |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| RoHS | Compliant |
Download the complete datasheet for Patlite LKEH-402FE-F-EX-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.