Patlite LME-102FB-R+FB120 technical specifications.
| Package/Case | Module |
| Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite LME-102FB-R+FB120 to view detailed technical specifications.
No datasheet is available for this part.