Patlite LME-102UFBW-R technical specifications.
| Color | Red |
| Height | 150mm |
| Housing Color | Silver |
| Lens Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LME |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-102UFBW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.