Patlite LME-112FB-R technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 53mA |
| Height | 533mm |
| Housing Color | Beige |
| Lens Color | Red |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP54 |
| Series | LME |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-112FB-R to view detailed technical specifications.
No datasheet is available for this part.