Patlite LME-202-RG technical specifications.
| Package/Case | Module |
| Color | Green, Red |
| Height | 20.402inch |
| Housing Color | White |
| Lens Color | Green, Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | LME |
| Size | 60mm |
| Weight | 480g |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-202-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
