Patlite LME-202FBL-RY technical specifications.
| Color | Red, Yellow |
| Height | 478.7mm |
| Housing Color | White |
| Lens Color | Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LME |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-202FBL-RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.