Patlite LME-202UFBW-RG technical specifications.
| Height | 191.2mm |
| Housing Color | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LME |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-202UFBW-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.