Patlite LME-302-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Height | 22.024inch |
| Lead Free | Lead Free |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Size | 60mm |
| Weight | 530g |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-302-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
