Patlite LME-402-RYGB technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 53mA |
| Height | 600.6mm |
| Housing Color | White |
| Lens Color | Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LME |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-402-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
