Patlite LME-402FB-RYBC technical specifications.
| Height | 273.6mm |
| Housing Color | White |
| Operating Supply Voltage | 24V |
| Series | LME |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite LME-402FB-RYBC to view detailed technical specifications.
No datasheet is available for this part.