Patlite LME-412FBW-RYGB technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 53mA |
| Height | 329.6mm |
| Housing Color | Beige |
| Lens Color | Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP54 |
| Series | LME |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-412FBW-RYGB to view detailed technical specifications.
No datasheet is available for this part.