Patlite LME-502FBW-RYGBC technical specifications.
| Color | Multiple |
| Height | 314.8mm |
| Housing Color | White |
| Lens Color | White, Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LME |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-502FBW-RYGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.