This 60mm LED indicator from Patlite is designed for operation within the temperature range of -30°C to 60°C. It requires a 24V supply voltage and features a silver housing with a white, blue, green, red, or orange lens. The device is rated for IP65 and has a height of 641.8mm. It is part of the LME series and offers multiple color options.
Patlite LME-502U-RYGBC technical specifications.
| Color | Multiple |
| Height | 641.8mm |
| Housing Color | Silver |
| Lens Color | White, Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LME |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-502U-RYGBC to view detailed technical specifications.
No datasheet is available for this part.