Patlite LMP-0228 technical specifications.
| Color | White |
| Current Rating | 610mA |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Patlite LMP-0228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.