Patlite LS7-502DFBWH technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-502DFBWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.