Patlite LS7-502DWC-RYGBC technical specifications.
| Color | White, Blue, Green, Red, Orange |
| Height | 269mm |
| Housing Color | Grey |
| Lens Color | White, Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-502DWC-RYGBC to view detailed technical specifications.
No datasheet is available for this part.