
Patlite LU5-02FB technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LU5 |
| Weight | 182g |
| RoHS | Compliant |
Download the complete datasheet for Patlite LU5-02FB to view detailed technical specifications.
No datasheet is available for this part.
