
Patlite LU7-E-C technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 42mA |
| Height | 48.9mm |
| Housing Color | White |
| Length | 41mm |
| Lens Color | White, Clear |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| Ratings | IP65 |
| Series | LU7 |
| Size | 70mm |
| DC Rated Voltage | 24V |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Patlite LU7-E-C to view detailed technical specifications.
No datasheet is available for this part.
