Patlite MP-302-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 83mA |
| Height | 13.858inch |
| Housing Color | Silver |
| Lens Color | Green, Red, Orange |
| Luminous Intensity | 1.6cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | MP |
| Size | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite MP-302-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
