Patlite MP-502-RYGBC technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 131mA |
| Height | 422mm |
| Housing Color | Silver |
| Lens Color | White, Blue, Green, Red, Orange |
| Luminous Intensity | 1.6cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | MP |
| Size | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite MP-502-RYGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.