Patlite NE-24-G technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 50mA |
| Length | 61mm |
| Luminous Intensity | 1.5cd |
| Ratings | IP65 |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Patlite NE-24-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.