Patlite SZ-100S technical specifications.
| Color | Silver |
| Material | Plastic |
| Mount | Brackets |
| Size | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite SZ-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.