
Patlite WE-502-RYGBC technical specifications.
| Color | Multiple |
| Height | 236mm |
| Lens Color | White, Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | WE |
| Size | 37.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Patlite WE-502-RYGBC to view detailed technical specifications.
No datasheet is available for this part.
