Patlite WME-302AFB-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 22.6A |
| Height | 188mm |
| Length | 188.1mm |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | WME |
| Size | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-302AFB-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
