Patlite WME-402AFB-RYGB technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Height | 229mm |
| Lens Color | Blue, Green, Red, Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | WME |
| Size | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-402AFB-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.