
Paulstra 511115 technical specifications.
| Color | Black |
| Diameter | 12.5mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | External |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 5g |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 511115 to view detailed technical specifications.
No datasheet is available for this part.
