Paulstra 511220 technical specifications.
| Diameter | 20mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 511220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.