Paulstra 511312 technical specifications.
| Diameter | 30mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | External |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 511312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.