Paulstra 511525 technical specifications.
| Package/Case | 300 |
| Diameter | 50mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | External |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| Weight | 95g |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 511525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
