Paulstra 511735 technical specifications.
| Mount | External |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | Unknown |
| Weight | 250g |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 511735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.