Paulstra 520028 technical specifications.
| Mount | External |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| Weight | 50g |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 520028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.