Paulstra 520513 technical specifications.
| Diameter | 25.5mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 520513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.