Paulstra 520522 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Mount | External |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | Unknown |
| Weight | 85kg |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 520522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
