Paulstra 520526 technical specifications.
| Color | Black |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| Weight | 130g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 520526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.