
Paulstra 521401 technical specifications.
| Diameter | 40mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 521401 to view detailed technical specifications.
No datasheet is available for this part.
