Paulstra 533623-45 technical specifications.
| Mount | External |
| Outside Diameter | 200mm |
| Reach SVHC Compliant | Unknown |
| Weight | 3030g |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533623-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.