Paulstra 533641-45 technical specifications.
| Diameter | 19mm |
| Material | Rubber |
| Mount | External |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | Unknown |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533641-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.