Paulstra 533702 technical specifications.
| Body Length | 40mm |
| Diameter | 14mm |
| Height | 44mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| Series | PAULSTRADYN |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.