Paulstra 533704 technical specifications.
| Diameter | 34mm |
| Height | 64mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| Series | PAULSTRADYN |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
