Paulstra 533714 technical specifications.
| Body Length | 150mm |
| Diameter | 118mm |
| Height | 154mm |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 116mm |
| Reach SVHC Compliant | Unknown |
| Width | 214mm |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
