Paulstra 55500702 technical specifications.
| Diameter | 14mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 55500702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.