
Paulstra 7002GA technical specifications.
| Package/Case | Metal |
| Diameter | 30.2mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 7002GA to view detailed technical specifications.
No datasheet is available for this part.
