
Paulstra 722196 technical specifications.
| Inside Diameter | 6mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 22mm |
| Thickness | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 722196 to view detailed technical specifications.
No datasheet is available for this part.
